TE Connectivity 2-330808-7

Socket Min-Spr Sn Ser-1; |Te Connectivity Amp 2-330808-7
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-330808-7.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 2-330808-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity6-1437514-7
Ic & Component Sockets 8134-Hc-5P3=Contact |Corcom Te Connectivity 8134-HC-5P3
TE Connectivity1-5645956-1
1 Position Solder Female Receptacle Miniature Spring Socket Connector
TE Connectivity5050935-2
4.27 mm Socket Length .33-.51 mm Diameter Closed Bottom Socket
TE Connectivity2-5331272-5
Mini Spring Socket, Beryllium Copper, Bottom Closed Sleeve, 4A, -65°C~125°C, Power & Signal
TE Connectivity5050865-7
Ic&component Sockets Min-Spr Sn Ser-4; |Te Connectivity Amp 5050865-7
TE Connectivity5050871-6
,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。

Descriptions

Descriptions of TE Connectivity 2-330808-7 provided by its distributors.

Socket Min-Spr Sn Ser-1; |Te Connectivity Amp 2-330808-7
Conn Discrete Socket SKT 1 POS Solder ST SMD Loose Piece
IC & Component Sockets SPRING SOCKET
CONN PIN RCPT .013-.020 SOLDER
Special Order: SOCKET,MIN-SPR SN SER-1 Mini Spring Sockets: Closed Bottom & 3A | Part Number: 2-330808-7 | Internal Number: 2-330808-7 | TE Connectivity
DISCRETE SOCKET, PC BOARD; Connector Typ; DISCRETE SOCKET, PC BOARD; Connector Type:PCB Socket; Series:-; No. of Contacts:1; Contact Termination:Through Hole Vertical; Contact Material:Beryllium Copper; Contact Plating:Tin; Body Material:Copper; Body Plating:Tin

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2330808-7