TE Connectivity 1-5413588-0

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold Carton
$ 22.36
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5413588-0.

Master Electronics

Datasheet34 pages18 years ago

Factory Futures

CAD Models

Download TE Connectivity 1-5413588-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2006-04-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-05-24
LTD Date2017-06-21

Related Parts

TE Connectivity5-1634502-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1274566-3
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1274566-1
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1274566-2
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5413589-1
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug
TE Connectivity1-5413589-6
RF BNC Connector, 1 Contact(s), Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-5413588-0 provided by its distributors.

Conn BNC PL 0Hz to 2GHz 75Ohm Crimp RA Cable Mount Gold Carton
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug
CONN PLUG BNC AT&T735A R/A CRIMP
RF COAX, R/A, BNC PLUG, 75 OHM, CABLE; Connector Type: BNC Coaxial; Connector Body Style: Right Angle Plug; Coaxial Termination: Crimp; Impedance: 75ohm; Coaxial Cable Types: AT&T 735A; Contact Material: Brass; Contact Plating

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5413588-0 .