TE Connectivity 1-5406299-1

Modular Conn/Ethernet Conn RJ45 R/A 8P T/H SLD
$ 3.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5406299-1.

element14 APAC

Datasheet6 pages3 years ago

Newark

ODG (Origin Data Global)

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-21.87%

CAD Models

Download TE Connectivity 1-5406299-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5558344-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA HISP ULTRA LOPRO
TE Connectivity5558341-1
Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat5, Through Hole Mount
TE Connectivity5406298-1
TE Connectivity 5406298-1 Jack Modular Connector Female 8p8c RJ45 Ethernet 90 An
Modular Connectors / Ethernet Connectors Modjack Ra Compact Cat 5 Pth Shielded
Modular Connectors / Ethernet Connectors MDJCK 8/8 RA LOPRO NO FLANGE

Descriptions

Descriptions of TE Connectivity 1-5406299-1 provided by its distributors.

Modular Conn/Ethernet Conn RJ45 R/A 8P T/H SLD
Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 5 Box/Tray
CONN MOD JACK 8P8C R/A SHIELDED / Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5
TE Connectivity 1-5406299-1 Connector RJ45 Female R/A 8P T/H Unshrouded
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, CAT5; SVHC:No SVHC (27-Jun-2018); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold over Nickel Plated Contacts; Contact Termination Type:Solder; Gender:Jack
Modular Connector Type:rj45 Jack; Port Configuration:1 X 1 (Port); No. Of Positions / Loaded Contacts (Per Port):8P8C; Lan Category:cat5; Ip Rating:-; Connector Mounting:through Hole Mount; Connector Orientation:right Angle Rohs Compliant: Yes
MJ ASSY,S/P,8POS,SH,RVPGT,CAT5 Modular Jack & Plug Interface Type: RJ45 Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Modular Connector Style: Jack RJ45 Single Port 1 x 1 RJ Type Jacks & Plugs | Rj45 Connector | Part Number: 1-5406299-1 | Internal Number: 1-5406299-1 | TE Connectivity | CGS SP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5406299-1 .
  • 1-5406299-1.