TE Connectivity 1-5353729-0

Conn Fine Pitch Connector RCP 280 POS 0.6mm Solder ST SMD Soft Tray
$ 61.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5353729-0.

IHS

Datasheet5 pages1 year ago

JRH Electronics

TE Connectivity

RS (Formerly Allied Electronics)

ODG (Origin Data Global)

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / AMP1-5353720-0
Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Box/Tray
TE Connectivity6-6318154-1
Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Tray
TE Connectivity6-6318151-1
Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Soft Tray
Card Edge Connector, 244 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
Center Strip Contacts,Receptacle 600¦Ìm 4 280pin 10mm,11mm,12mm,14mm,16mm 8.95mm SMD,P=0.6mm
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Tiger Buy Socket Strip

Descriptions

Descriptions of TE Connectivity 1-5353729-0 provided by its distributors.

Conn Fine Pitch Connector RCP 280 POS 0.6mm Solder ST SMD Soft Tray
Board Stacking Connector, 280 Contact(s), 2 Row(s), Female, Straight, 0.024 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, 280POS, RCPT, 0.6MM, 2ROW; Pitch Spacing:0.6mm; No. of Contacts:280Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2019)
.6FHR04H,280,B,GIG,08/Sn,ST,NSYes Connector Assembly Type:PCB Mount Receptacle;PCB Mount Orientation:Vertical;Connector System:Board-to-Board;Number of Positions:280;Centerline (Pitch):.6 mm PCB Mount Receptacle Vertical Board-to-Board 280 | Board-To-Board Header & Receptacle | Part# 1-5353729-0 | .6 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5353729-0 .