Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-6318151-1

Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Soft Tray
$ 105.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-6318151-1.

IHS

Datasheet4 pages10 years ago

Master Electronics

TE Connectivity

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

TE Connectivity6-6318154-1
Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Tray
TE Connectivity / AMP1-5353720-0
Conn Fine Pitch Connector PL 280 POS 0.6mm Solder ST SMD Box/Tray
Conn Board to Board PL 240 POS 0.64mm Solder ST SMD Tube
0.5mm 2 240P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip

Descriptions

Descriptions of TE Connectivity 6-6318151-1 provided by its distributors.

Conn Fine Pitch Connector PL 320 POS 0.6mm Solder ST SMD Soft Tray
Board Stacking Connector, 320 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug
.4mm, .5mm, .6mm, .8mm, Fine Pitch, Surface Mount, Stacking Bd-to-Bd Connectors
Board to Board & Mezzanine Connectors .6FHP04H 320 B GIG 08/SN ST SEYES
CONNECTOR, HEADER, 320POS, 4ROW, 0.6MM; Pitch Spacing: 0.6mm; No. of Contacts: 320Contacts; Gender: Header; Product Range: FH Series; Contact Termination Type: Surface Mount; No. of Rows: 4Rows; Contact Plating: Gold Plated Con

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-6318151-1 .