TE Connectivity 1-533236-0

Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton
$ 10.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-533236-0.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet3 pages8 years ago

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-533236-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5535043-4
DIN 41612 Connector, Eurocard Type C, 96 Contacts, Receptacle, 2.54 mm, 3 Row, a + b + c
TE Connectivity9-1393640-2
Conn DIN 41612 RCP 96 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity5535032-4
Conn DIN 41612 F 96 POS 2.54mm Press Fit ST Thru-Hole Box
2.54mm (.100") Pitch DIN 41612 Receptacle, Style C, 96 Circuits
Board Euro Connector, 96 Contact(s), 3 Row(s), Female, Straight, Solder Terminal
Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-533236-0 provided by its distributors.

Connector Accessories Shroud Straight Glass Filled Polyester Gray Carton
SHROUD, POLYESTER GF, CONNECTOR; Accessory Type:Shroud; For Use With:AMP Type C & Type R Connectors; Product Range:-; SVHC:No SVHC (27-Jun-2018)
096 EURO SHROUD Connector Cover Type: PCB Mount Shroud Primary Product Color: Gray Primary Product Material: Glass Filled Polyester Number of Positions: 96 Operating Temperature (Max): 125 °C PCB Mount Shroud Gray | Connector Cap & Cover | Part Number: 1-533236-0 | Internal Number: 1-533236-0 | Glass Filled Polyester | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-533236-0 .