TE Connectivity 1-5088450-1

PULL LOOP, CUT LENGTH 2.80 IN, Ribbon Connector Accessories | TE Connectivity 1-5088450-1
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5088450-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.06%

CAD Models

Download TE Connectivity 1-5088450-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity154717-3
2.5~4 11~13.5 Quick connect terminal Tin Brass Cold-pressed Terminals ROHS
2.50mm Pitch Appli-Mate RAST 2.5 IDT Housing, Direct/Indirect, Female, 6 Circuits, Fully Coded

Descriptions

Descriptions of TE Connectivity 1-5088450-1 provided by its distributors.

PULL LOOP, CUT LENGTH 2.80 IN, Ribbon Connector Accessories | TE Connectivity 1-5088450-1
Connector Accessories Pull Tab Straight Polyvinyl Chloride Natural Gold/Palladium Nickel Box/Carton
PULL LOOP, CUT LENGTH 2.80 IN Flat Flexible Cable Accessory Type: Pull Loop Pull Loop | TE Connectivity
Ultra ATA ,2 Novo , PVC , UL 94-VTM-1
Connector Accessory, Pull Loop
PULL TAB, 60 POSITION RECEPTACLE
PULL TAB LOOP 60POS SOCKET CONN
PULL LOOP, CUT LENGTH 2.80 IN; Accessory Type:Pull Tab; For Use With:60 Position Receptacles Without Strain Relief; Product Range:AMP-LATCH Series; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-5088450-1 .