TE Connectivity 1-480703-9

P&s Connectors Cap House 4 Pos Black Ul94V-2 |Te Connectivity Amp 1-480703-9
$ 0.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-480703-9.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages20 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+4.32%

CAD Models

Download TE Connectivity 1-480703-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity794707-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480700-0
Connector, Soft Shell; Universal MATE-N-LOK; 3; Plug; Nylon; Natural; 19 A
Rectangular Power Connector, 3 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-480703-9 provided by its distributors.

P&s Connectors Cap House 4 Pos Black Ul94V-2 |Te Connectivity Amp 1-480703-9
UNIVERSAL MATE-N-LOK;04P UMNL CAP HSG BLK | TE Connectivity 1-480703-9
Combination Line Connector, 4 Contact(s), Female
Conn Housing RCP 4 POS 6.35mm Crimp ST Panel Mount Black Package
-55℃~+105℃ 6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
Locking Ramp,Receptacle 1 4pin Male or Female
.250 Centerline 600 V 19 - 36 A max
HOUSING AMP 1-480703-9 BLACK FEMALE 9/VIAS
Crimping Terminal Rubber Shell
04P UMNL CAP HSG BLK Number of Positions: 4 Connector & Housing Type: Cap Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Panel Wire-to-Wire Standard Rectangular Connector | 4 Cap Housing Crimp | Part Number: 1-480703-9 | Internal Number: 1-480703-9 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty