TE Connectivity 1-338095-6

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338095-6.

IHS

Datasheet5 pages1 year ago

element14 APAC

Farnell

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-3.17%

CAD Models

Download TE Connectivity 1-338095-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Conn IDC Connector RCP 16 POS 1.27mm IDT RA Cable Mount Picoflex® Bag
Board Connector, 16 Contact(S), 2 Row(S), Female, 0.049 Inch Pitch, Crimp Terminal, Locking,
TE Connectivity2-487937-0
20 Position 1.27 mm Surface Mount Receptacle Latch Lock FFC/FPC Connector
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 20 Contacts, Solder, Tiger Eye SFC Series

Descriptions

Descriptions of TE Connectivity 1-338095-6 provided by its distributors.

Board Connector, 16 Contact(s), 2 Row(s), Female, Crimp Terminal, Red Insulator, Plug
Conn Housing RCP 16 POS 2.54mm Crimp ST Cable Mount Red Box/Carton
TE CONNECTIVITY 1-338095-6 Plug Square MicroMatch 16p Crimp without Contacts
CONNECTOR HOUSING, PLUG, 16POS, 1.27MM ROHS COMPLIANT: YES
MICRO-MATCH SERIES 2.54MM PITCH 16 WAY 2 ROW FEMALE STRAIGHT PCB HOUSING
Micro-MaTch Board-Board & Ribbon-Board Connectors
Headers & Wire Housings 16 POS HOUSING
MICRO-MATCH COSI HSG Crimp-On-Snap-In Housing | Part Number: 1-338095-6 | Internal Number: 1-338095-6 | TE Connectivity | Micro-MaTch
CONTACT HOUSING, CRIMP, 16WAY; Pitch Spacing:1.27mm; No. of Contacts:16Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (15-Ju

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-338095-6 .
  • 1-338095-6..