TE Connectivity 1-338086-6

Modular Conn/Ethernet Conn 6/6 Inv.mod.jack |Te Connectivity 1-338086-6
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-338086-6.

IHS

Datasheet5 pages1 year ago

JRH Electronics

ODG (Origin Data Global)

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+99.22%

CAD Models

Download TE Connectivity 1-338086-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-07-18
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity100860-1
Modular Conn/Ethernet Conn 6/6 SMD ASSEMBLY
TE Connectivity2-100860-1
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
TE Connectivity2-338086-3
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3
Picoflex PF-50 Header with PCB Pegs, Vertical, Low Profile, Surface Mount, Tin (Sn) Plated, 6 Circuits, Tube, Natural
Modular Connectors / Ethernet Connectors 6/4 CKT R/A SMT MODJACK 595PLT 437436101
1.27mm Pitch Picoflex Header, Reverse Footprint, 6 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel

Descriptions

Descriptions of TE Connectivity 1-338086-6 provided by its distributors.

Modular Conn/Ethernet Conn 6/6 Inv.mod.jack |Te Connectivity 1-338086-6
RJ25 CONNECTOR, JACK, 6P6C, 1PORT, CAT3; Modular Connector Type:RJ25 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):6P6C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Surface Mou
6/6 INV.MOD.JACK Port Configuration: Single Port Port Matrix Configuration: 1 x 1 Connector Profile: Standard Modular Jacks & Plugs Products: RJ Type Jacks & Plugs Connector Contact Density: Standard Single Port 1 x 1 Standard RJ Type Jacks & Plugs | Rj25 Connector | Part Number: 1-338086-6 | Internal Number: 1-338086-6 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty