Molex 93405-0506

1.27mm Pitch Picoflex Header, Reverse Footprint, 6 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
$ 0.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93405-0506.

IHS

Datasheet2 pages11 years ago

Farnell

TME

Master Electronics

element14 APAC

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

6-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, Gold Plated, SMD, 11.4mm L × 6.9mm H
TE Connectivity292230-6
Conn Shrouded Header (4 Sides) HDR 6 POS 1.5mm Solder ST Top Entry SMD T/R
Conn Shrouded Header (4 Sides) HDR 5 POS 1.5mm Solder ST SMD Pico-SPOX T/R
6-Pin Header, 1.27mm Pitch, Push-Pull, 1.2A, Gold Plated, SMD
TE Connectivity292227-6
Wire-Board Connector Header, 6 Position,; |Te Connectivity Amp 292227-6
Header,Push-Pull 1 6pin Push-pull type Male Pin SMD mount 7mm(Length)*5mm(height)

Descriptions

Descriptions of Molex 93405-0506 provided by its distributors.

1.27mm Pitch Picoflex Header, Reverse Footprint, 6 Circuits, Beige, Tin (Sn) Plated, SMT, Tape and Reel
CONN 1.27mm Pitch 6p PICOFLEX HEADER REVERSE FOOTPRINT SMD
PICOFLEX SERIES, VERTICAL SMNT IDC CONN PLUG, 6 WAY, 2 ROW, 1.27MM PITCH
Conn Wire to Board HDR 8 POS 1.27mm Solder ST SMD Embossed T/R
6Cct Reverse Picoflex Smt Header / Molex
CONNECTOR, HEADER, 6 POSITION, 2ROW, 1.27MM
CONNECTOR, HEADER, 6POS, 2ROW, 1.27MM; Product Range:MOLEX - Picoflex 93405 Series; Contact Termination Type:Surface Mount; Gender:Header; No. of Contacts:6; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Tin; Series:Picoflex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • '0934050506
  • 0934050506
  • 93405-0506.
  • 934050506