Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-5050871-0

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-5050871-0.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

Factory Futures

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.23%

CAD Models

Download TE Connectivity 1-5050871-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2011-04-08
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-5050871-3
Conn Miniature Spring Socket Receptacle 1 POS Solder ST Through Hole Bag/Loose
TE Connectivity5050865-5
Turret Solder / Press Mount Terminal, Non Insulated, 1.83 mm, Gold, 6.6 mm, 6.24 mm
TE Connectivity5380598-2
TE Connectivity Pin Header, Mini-Spring Series 5, 19-25 AWG, 6.65mm L, Solder, Receptacle

Descriptions

Descriptions of TE Connectivity 1-5050871-0 provided by its distributors.

,The rated current of the contacts is 7.5 ampere。The operating temperature range is -65-125℃,。
Pin Sockets, Socket Length 7.32 mm [.288 in], PCB Hole Diameter .101 in [2.56 mm], Open Bottom, 1.04 – 1.65 mm² Wire Size, 17 – 15 AWG Wire Size
Discrete Sockets Product Highlights: Socket Mating Pin Dia. Range = 1.27 - 1.45 mm Socket Length = 7.32 mm Sleeve Style = Open Bottom Tin Sleeve Plating
SOCKET,MIN-SPR W/H SN-AU SER-5 Socket Length: 7.32 mm Socket Length: .288 in PCB Hole Diameter: .101 in PCB Hole Diameter: 2.56 mm Socket Sleeve Style: Open Bottom Miniature Spring Sockets: Open Bottom & Beryllium Copper & 7.5A | 7.32 mm .288" .101" 2.56 mm | Part Number: 1-5050871-0 | Internal Number: 1-5050871-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty