TE Connectivity 1-321897-4

Ring Terminal, #10 Stud Size, 16 AWG, Bare Insulated, Grey
$ 4.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-321897-4.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet4 pages8 years ago

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-12.82%

CAD Models

Download TE Connectivity 1-321897-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity321896
STRATO-THERM SERIES CRIMP RING TERMINAL, M5 STUD SIZE, 22 - 16 AWG, GREY
TE Connectivity1-322337-0
Ring Tongue Terminal 14-16AWG Chromel Orange 20.6mm Loose
TE Connectivity2-322873-1
Terminals Terminal Dg R Ht 22-16 6 |Amp Te Connectivity 2-322873-1
TE Connectivity / AMP2-321895-2
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Loose Piece
TE Connectivity323680
Ring Tongue Terminal 10-12AWG Nickel 18.77mm Nickel Loose
QUICK-DISCONNECT TERMINAL ADAPTER DUAL MALE SINGLE FEMALE 6.35MM X 0.81MM TAB

Descriptions

Descriptions of TE Connectivity 1-321897-4 provided by its distributors.

Ring Terminal, #10 Stud Size, 16 AWG, Bare Insulated, Grey
TERMINAL, RING TONGUE, #10, 16AWG; Stud Size - Metric:M5; Stud Size - Imperial:#10; Wire Size AWG Max:16AWG; Conductor Area CSA:1.31mm²; Product Range:STRATO-THERM Series; Insulator Colour:-; Insulator Material:Uninsulat
DG 22-16 HT CHROMEL R 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 1-321897-4 | Internal Number: 1-321897-4 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-321897-4 .