Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 321896

Strato-therm Series Crimp Ring Terminal, M5 Stud Size, 22 - 16 AWG, Grey
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321896.

IHS

Datasheet4 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-35.26%

CAD Models

Download TE Connectivity 321896 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity321884
SOLIS STRATO-THERM TM, SOLIS R HT 22-16COM 22-18MIL 4 | TE Connectivity 321884
TE Connectivity323745
Ring Tongue Terminal, Strato-Therm Serie; |Te Connectivity Amp 323745
Krimptite Temp-Term Ring Tongue Terminal for 18 to 22 AWG Wire, Stud Size 10 (M5)
TE Connectivity33220
TE Connectivity Round Terminal, Bare, SOLISTRAND Series, M10 Bolt, Max Wire 6.6mm²
Ring Terminal, 1/4 in Stud Size, 6 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 10-12AWG 19.94mm 9.78mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 321896 provided by its distributors.

STRATO-THERM SERIES CRIMP RING TERMINAL, M5 STUD SIZE, 22 - 16 AWG, GREY
Solistrand 22-16 AWG Non-Insulated Straight Closed Barrel Ring Tongue Terminal
Ring Tongue Terminal 16-22AWG Nickel 15.77mm Nickel Loose
Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, metal
Solistrand Uninsulated Terminals SOLIS R HT 22-16COM2
TE Connectivity Gray round terminal Insulated terminal, STRATO-THERMseries, M5bolt, 5mmInner ring diameter, Maximum wire gauge1.65mm²
SOLIS R HT 22-16COM22-18MIL 10
Ring and Spade Tongue Terminals
321896, TE CONNECTIVITY/AMP BRAND
SOLIS R HT 22-16COM22-18MIL 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: #10 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 321896 | Internal Number: 321896 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321896.