Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-320551-1

Ring Tongue Terminal, M4, #8, 16Awg; |Amp Te Connectivity 1-320551-1.
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-320551-1.

IHS

Datasheet5 pages2 years ago

Electro Sonic

Sager Electronics

Future Electronics

TE Connectivity

Inventory History

3 month trend:
+23.02%

CAD Models

Download TE Connectivity 1-320551-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.199
$ 0.199
Stock
436,084
1,825,570
1,825,570
Authorized Distributors
6
6
6
Gender
-
Female
Female
Wire/Cable Gauge
16 AWG
16 AWG
16 AWG
Mount
Free Hanging
Stud
Stud
Termination
Crimp
Crimp
Crimp
Insulation
Insulated
Insulated
Insulated
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Copper
Copper, Tin
Copper, Tin
Color
Red
Red
Red

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity640903-1
Quick Disconnect Terminal 18-22AWG F 23.36mm 7.62mm Tin Automotive Loose
TE Connectivity36154
Ring Terminal, #10 Stud Size, 16 AWG, 300 V, Nylon Insulated, Red
TE Connectivity34145
TE Connectivity 34145 PLASTIGRIP Terminal 22-16 AWG Unshrouded Female
Molex round terminal Insulated terminal, 19070series, 1-2 (M2)bolt, 2.39mmInner ring diameter
PanduitPV18-6R-MY
Panduit Pan-Term Ring Terminal; #22 - 18; #6 Stud; Red; Vinyl - Funnel Entry; 1000 ct.
PanduitPV18-8R-MY
round terminal red wire mounting,free hanging,Through hole mounting 23.1mm*7.87mm*810μm

Descriptions

Descriptions of TE Connectivity 1-320551-1 provided by its distributors.

Ring Tongue Terminal, M4, #8, 16Awg; |Amp Te Connectivity 1-320551-1.
Ring and Spade Tongue Terminals Product Highlights: Terminal Shape = Ring Tongue Receptacle Style = Straight Body Style = PIDG Barrel Type = Closed Barrel Wire/Cable Type = Regular Wire
TERMINAL, RING, #8 STUD CRIMP, RED, 22-16AWG; Stud Size - Metric:M4; Stud Size - Imperial:#8; Wire Size AWG Max:16AWG; Conductor Area CSA:1.42mm²; Product Range:PIDG Series; Insulator Colour:Red; Insula
PIDG R 22-16 COMM 22-18 MIL 8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: M4 #8 Ring Tongue 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 1-320551-1 | Internal Number: 1-320551-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-320551-1.