TE Connectivity 1-316132-2

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-316132-2.

IHS

Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
-3.36%

CAD Models

Download TE Connectivity 1-316132-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-316132-3
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
5.08mm Pitch Eurostyle Horizontal PCB Header, Gold (Au) Plated, 5 Circuits
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 4 Contacts, Through Hole, TSW Series
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, KK 396 41791
Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk
TE Connectivity1-316130-5
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1-316132-2 provided by its distributors.

Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
Wire-To-Board Connector, Dynamic D-3200S Series, Through Hole, Header, 5, 5.08 Mm Rohs Compliant: Yes |Te Connectivity Amp 1-316132-2
DYNAMIC D-3200 HDR ASSY 5P V; Pitch Spacing:5.08mm; No. of Contacts:5Contacts; Gender:Header; Product Range:Dynamic D-3200S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (27-Jun-2018)
DYNAMIC D-3200 HDR ASSY 5P V PdNI PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Vertical Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-316132-2 | Internal Number: 1-316132-2 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-316132-2 .