Molex 26-61-4050

Molex 26-61-4050 KK 396 Header, Vertical, Friction Lock, 5 Circuits, Gold (Au) Plating
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 26-61-4050.

IHS

Datasheet12 pages10 years ago

Molex

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+0.02%

CAD Models

Download Molex 26-61-4050 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.93
$ 0.262
$ 0.262
Stock
171,072
603,463
603,463
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
3.937 mm
3.96 mm
3.96 mm
Number of Contacts
5
5
5
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Through Hole
Through Hole
Through Hole
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polyester
Polyester
Polyester
Contact Material
Brass
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Conn Unshrouded Header HDR 5 POS 3.96mm Solder ST Thru-Hole Bulk
Pin Header, 5 Contacts, 1 Row, 3.96mm, Gold, 4.5A, Straight, Unshrouded, Brass, THT, PET
KK 396 Header Vertical Friction Lock with Press-fit Plastic Peg PCB 5 Circuits Tin (Sn) Plating
TE Connectivity1-1123723-5
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 5 Contacts, Through Hole Straight, Economy Power
TE Connectivity280610-2
TE Connectivity 280610-2 Pin Header Male Single In Line 3.96 mm Unshrouded
TE Connectivity3-641208-4
Conn Wire to Board HDR 4 POS 3.18mm Solder ST Top Entry Thru-Hole Package

Descriptions

Descriptions of Molex 26-61-4050 provided by its distributors.

Molex 26-61-4050 KK 396 Header, Vertical, Friction Lock, 5 Circuits, Gold (Au) Plating
Connector Wire to Board Header 5 Position 3.96mm Pitch Solder Straight Thru-Hole Bag
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.155 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0026614050
  • 026614050
  • 26-61-4050 .
  • 26-61-4050.
  • 26614050
  • 41791-0022