TE Connectivity 1-316131-3

6pin 5.08mm 1 Detent Lock, Header 15A 760nm 39.4mm*22.1mm*9.3472mm
$ 5.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-316131-3.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

Master Electronics

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-08-21
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-316133-2
Conn Power M 6 POS 5.08mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tube
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, HPM Series
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole, TSW Series
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 6 Contacts, Through Hole Right Angle, TSW Series
TE Connectivity1-316132-2
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal
TE Connectivity2-316132-3
Rectangular Power Connector, 5 Contact(s), Male, Solder Terminal

Descriptions

Descriptions of TE Connectivity 1-316131-3 provided by its distributors.

6pin 5.08mm 1 Detent Lock,Header 15A 760nm 39.4mm*22.1mm*9.3472mm
Pin header, 6 pole, pitch 5.08 mm, angled, black, 1-316131-3
Conn Wire to Board HDR 6 POS 5.08mm Solder RA Side Entry Thru-Hole Tube
SOLIS SP SPD22-16COM22-18MIL1046 | TE Connectivity 1-316131-3
Combination Line Connector, Male, Solder Terminal
DYNAMIC D-3200 HDR ASSY 6P H PdNi
Headers & Wire Housings 6 POS HDR R/A 30 AU KEY X
CONNECTOR, HEADER, 6POS, 1ROW, 5.08MM; Pitch Spacing:5.08mm; No. of Contacts:6Contacts; Gender:Header; Product Range:Dynamic D-3200S Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold Plated RoHS Compliant: Yes
CONN HDR 6POS R/A KEY-X 30GOLD
Special Order: DYNAMIC D-3200 HDR ASSY 6P H PdNi PCB Connector Type: PCB Mount Header PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5.08 mm PCB Mount Header Horizontal Wire-to-Board 1 | Header Assembly: Wire-To-Board & 15A & Gold Or Tin Plated | Part Number: 1-316131-3 | Internal Number: 1-316131-3 | 5.08 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-316131-3 .
  • 1-316131-3.