TE Connectivity 1-292253-0

Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Bag
$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292253-0.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago
Datasheet5 pages9 years ago

Farnell

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+2.61%

CAD Models

Download TE Connectivity 1-292253-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 10 Circuits
TE Connectivity / AMP1-440055-0
Conn High Performance Interconnect HDR 10 POS 2mm Solder RA Thru-Hole Bag
TE Connectivity / AMP1-292164-0
Conn Shrouded Header HDR 10 POS 2mm Solder RA Thru-Hole Tube
TE Connectivity1-292250-0
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
TE Connectivity1-292161-0
Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag

Descriptions

Descriptions of TE Connectivity 1-292253-0 provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Bag
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CT CONN MT HDR ASSY H 10P NAT; Pitch Spacing:2mm; No. of Contacts:10Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:
CT CONN MT HDR ASSY H 10P NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292253-0 | Internal Number: 1-292253-0 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292253-0 .
  • 1-292253-0.