Molex 35363-1060

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 10 Circuits
$ 0.454
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35363-1060.

Sager Electronics

Datasheet2 pages13 years ago

Molex

Master Electronics

Newark

Arrow Electronics

CAD Models

Download Molex 35363-1060 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 1 week ago)

Related Parts

Pin Header, 10 Contacts, 1 Row, 2mm, Matte Tin, 2A, Straight, Partially Shrouded, Brass, THT
Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tray
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Sherlock Bag
TE Connectivity292253-8
Pin Header, Right Angle, Wire-to-Board, 2 mm, 1 Rows, 8 Contacts, Through Hole Right Angle
TE Connectivity1-292206-0
MINI CT SGL DIP H 10P NAT, PCB Headers and Receptacles | TE Connectivity 1-292206-0
TE Connectivity2041145-8
8pin 2mm 1 Header,Locking Ramp 3A 2.03μm tin Through hole mounting 18mm(Length)*7.7mm(height)

Descriptions

Descriptions of Molex 35363-1060 provided by its distributors.

2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 10 Circuits
Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
CONN, R/A PCB HDR, 10POS, 1ROW, 2MM, THT; Pitch Spacing: 2mm; No. of Contacts: 10Contacts; Gender: Header; Product Range: Sherlock 35363 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 035363-1060
  • 0353631060
  • 35363-1060.
  • 353631060