TE Connectivity 1-292250-3

Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
$ 1.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292250-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet5 pages8 years ago

Farnell

Future Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-0.39%

CAD Models

Download TE Connectivity 1-292250-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-292253-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 13 Circuits
TE Connectivity / AMP1-440055-3
Conn High Performance Interconnect HDR 13 POS 2mm Solder RA Side Entry Thru-Hole Bag
TE Connectivity1-292161-3
Conn Shrouded Header HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Thru-Hole Sherlock Bag
TE Connectivity1-292132-3
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Bag

Descriptions

Descriptions of TE Connectivity 1-292250-3 provided by its distributors.

Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Natural Insulator
CT P/HDR BOX H ASSY 13P W/KINK, PCB Headers and Receptacles | TE Connectivity 1-292250-3
Conn Shrouded Header HDR 13 POS 2mm Solder RA Thru-Hole Bag/Box
13 Position 2 mm Right Angle Wire to Board Shrouded Header Box Housing
CT P/HDR BOX H ASSY 13P W/KINK
13pin 2mm 1 Detent Lock,Header 4A 27.8mm*8.8mm
Headers & Wire Housings 13 POS HDR R/A PCB 2mm
CT P/HDR BOX H ASSY 13P W/KINK; Pitch Spacing:2mm; No. of Contacts:13Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Solder; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass
CT P/HDR BOX H ASSY 13P W/KINK PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1-292250-3 | Internal Number: 1-292250-3 | Alias Number: AMP-1-0292250-3 | 2 mm | TE Connectivity | AMP CT

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292250-3 .