TE Connectivity 1-292161-3

Conn Shrouded Header HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
$ 0.845
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-292161-3.

JRH Electronics

Datasheet5 pages1 year ago
Datasheet6 pages8 years ago

Farnell

element14 APAC

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1-292161-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1-440054-3
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
TE Connectivity1-292132-3
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole Bag
TE Connectivity / AMP1-292251-3
Conn Shrouded Header HDR 13 POS 2mm Solder ST Thru-Hole
Conn Shrouded Header (4 Sides) HDR 13 POS 2mm Solder ST Thru-Hole Sherlock Bag
2.00mm Pitch Sherlock Wire-to-Board Header, Right-Angle, with Positive Lock, 13 Circuits
2.00mm Pitch Mi ll System Wire-to-Board Header, Single Row, Vertical, 13 Circuits

Descriptions

Descriptions of TE Connectivity 1-292161-3 provided by its distributors.

Conn Shrouded Header HDR 13 POS 2mm Solder ST Top Entry Thru-Hole Bag/Box
CONN, RECT, BOARDMOUNT, PCB PLUG,13 CONT, THRU-HOLE, MT SERIES,0.079" PIN-SPNG
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
HEADER, VERTICAL, 13WAY; Pitch Spacing:2mm; No. of Contacts:13Contacts; Gender:Plug; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass;
CT P/HDR ASSY V 13P W/KINK NAT PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 13 Number of Rows: 1 PCB Mount Header Vertical Wire-to-Board 13 | Ct 2Mm Post Header Assembly With Kink - Vertical | Part Number: 1-292161-3 | Internal Number: 1-292161-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-292161-3 .