TE Connectivity 1-2834015-4

Conn Modular Terminal Block RCP 4 POS 2.54mm Solder ST Thru-Hole 6A/Contact Box/Carton
$ 0.687
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2834015-4.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-4.19%

CAD Models

Download TE Connectivity 1-2834015-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-01-14
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity180900
RECEPTACLE HOUSING, .250 SERIES, FASTIN-FASTON, 4 POSITION, NATURAL | TE Connectivity 180900
TE Connectivity282836-4
Connector, Terminal Block; Wire Receptacle; 4 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Phoenix Contact1933202
Strip Terminal Block, 16A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1945119
Terminal Block, Vertical, Header, 3.5 mm, 4 Ways, 8 A, 250 V, Through Hole Vertical
Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical

Descriptions

Descriptions of TE Connectivity 1-2834015-4 provided by its distributors.

Conn Modular Terminal Block RCP 4 POS 2.54mm Solder ST Thru-Hole 6A/Contact Box/Carton
Barrier Strip Terminal Block, 6A, 0.518mm2, 1 Row(s), 1 Deck(s)
Pitch Spacing:2.54Mm; No. Of Positions:4Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:20Awg; Conductor Area Csa:-; Wire Connection Method:poke In; Rated Current:6A; Rated Voltage:300V; Block Orientation:through Hole Vertical Rohs Compliant: Yes
4POS 2.54MM TES CONN. Terminal Block Connector Type: Receptacle Connector System: Wire-to-Board Number of Rows: 1 Wire Entry Angle: 180° Wire Size: 26 – 20 AWG Receptacle Wire-to-Board 1 180° | PCB Terminal Block | Part Number: 1-2834015-4 | Internal Number: 1-2834015-4 | 26 – 20 AWG | TE Connectivity | Buchanan WireMate

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2834015-4.