TE Connectivity 1-2273104-1

Cable Assembly PVC 1.5m 22AWG 4POS M12 RA Circular F Carton
$ 12.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2273104-1.

IHS

Datasheet4 pages1 year ago

JRH Electronics

Future Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-6.01%

CAD Models

Download TE Connectivity 1-2273104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of TE Connectivity 1-2273104-1 provided by its distributors.

Cable Assembly PVC 1.5m 22AWG 4POS M12 RA Circular F Carton
M12 Series 1.5 m 4 Position Black PVC Right Angle Socket PigTail 2 LED A
Sensor Cable1.5m 22AWG M12 Circular 3 POS SKT Box
M12 X 1.0 ANGLED SOCKET PIGT 2 LED A
Sensor Cables / Actuator Cables 4pos PVC 1.5mM12 agl sckt pig A
Circular Connector, 4 Contact(s)
Cable Assy M12x1.0 ang SKT PIGT 2 LED A
CBL CIRC 4POS FEM TO WIRE 4.92'
M12 X 1.0 ANGLED SOCKET PIGT 2 LED A Cable Assembly Type: M12 Pigtail Number of Positions: 4 Cable Assembly Length: 1.5 m M8/M12 Application Type: Sensor/Actuator Connector & Keying Code: A M12 Pigtail 4 1.5 m Sensor/Actuator | M12 A-Code Female R/a Led Pigtail | Part Number: 1-2273104-1 | Internal Number: 1-2273104-1 | TE Connectivity
M12 X 1.0 ANGLED SOCKET PIGT SH 2 LED A; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (27-Jun-2018); Connector Type A: M12 Sensor Right Angle 4 Position Receptacle; Connector Type B: Free End; No. of Positions: 4Ways

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2273104-1 .
  • 1-2273104-1.