TE Connectivity 1-227086-0

RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-227086-0.

IHS

Datasheet3 pages1 year ago
Technical Drawing1 page20 years ago
Datasheet3 pages1 year ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date1994-06-01
Lifecycle StatusProduction (Last Updated: 4 years ago)
LTB Date2022-01-14
LTD Date2022-07-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity5225395-6
RF/COAXIAL, BNC PLUG, STR, 50 OHM, CRIMP; Series:-; Connector Type:BNC Coaxial; Body Style:Straight Plug;
TE Connectivity5225395-2
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
TE Connectivity5225395-3
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
TE Connectivity5225395-8
Connector, Crimp; 50 Ohms; Straight; Coaxial; BNC; Gold; Plug; Brass; Teflon; Nickel
TE Connectivity5225395-5
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity9-331350-4
RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug

Descriptions

Descriptions of TE Connectivity 1-227086-0 provided by its distributors.

RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
Conn Type N PL 50Ohm Crimp ST Cable Mount Gold
CONN PLUG N STR DUAL CRIMP RG213
N Connectors D.C. PLUG, NICKEL
Rf/coaxial, N Plug, Straight, 50 Ohm, Crimp; Connector Type:n Type; Connector Body Style:straight Plug; Coaxial Termination:crimp; Impedance:50Ohm; Coaxial Cable Types:rg8, Rg8A, Rg213; Contact Material:-; Frequency Max:- Rohs Compliant: No

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty