TE Connectivity 1-2176058-1

Res Thick Film 2512 0.027 Ohm 5% 2W ±400ppm/C Pad SMD Automotive T/R
$ 0.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-2176058-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages7 years ago
Datasheet8 pages2 years ago

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-12.15%

CAD Models

Download TE Connectivity 1-2176058-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-02-23
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE ConnectivityRLP73M3AR027FTDF
Res High Power Current Sense Thick Film 2512 0.027 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.025ohm, 0.1581V, 5% +/-Tol, 1200ppm/Cel, Surface Mount, 2512
TE ConnectivityTLM3AER027JTE
Res Current Sense Metal Foil 2512 0.027 Ohm 5% 1W ±100ppm/°C Molded Emboss T/R
Res Thick Film 2512 0.027 Ohm 1% 1W ±1200ppm/C Pad SMD Automotive T/R
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 27mOhm 1% Emboss T/R
TE Connectivity / AMP2-2176158-4
Res Current Sense Metal Foil 2512 0.027 Ohm 1% 1W ±50ppm/°C Molded Emboss T/R

Descriptions

Descriptions of TE Connectivity 1-2176058-1 provided by its distributors.

Res Thick Film 2512 0.027 Ohm 5% 2W ±400ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.027ohm, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512
.027 Ω, Thick Film, Current Sensing Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, CGS RLP73
CURRENT SENSE RES, 0R027, 5%, 2 W, 2512; Resistance: 0.027ohm; Product Range: RL73 Series; Resistor Case Style: 2512 [6432 Metric]; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Element Material: Thick Film; Temperatu
Special Order: RLP73M 3A R027 5% 2K RL Resistance Value: .027 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 5 % Number of Terminations: 2 0.027 Ω Thick Film Current Sensing Resistor 5 % | Thick Film Resistor: Current Sense | Part Number: RLP73M3AR027JTE | Internal Number: 1-2176058-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73M3AR027JTE