Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity RLP73M3AR027FTDF

Res High Power Current Sense Thick Film 2512 0.027 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity RLP73M3AR027FTDF.

Electro Sonic

Datasheet8 pages7 years ago

element14 APAC

TE Connectivity

Inventory History

3 month trend:
+15.29%

CAD Models

Download TE Connectivity RLP73M3AR027FTDF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

PanasonicERJ-B3CFR027V
Res Thick Film 0805 0.027 Ohm 1% 0.33W 0ppm/°C to 300ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73M3AR027FTDF
Res High Power Current Sense Thick Film 2512 0.027 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
750mW Thick Film Resistors ±1% ±1200ppm/℃ 27mΩ 2010 Chip Resistor - Surface Mount ROHS
PanasonicERJ-L14UF25MU
Res Thick Film 1210 0.025 Ohm 1% 0.33W ±300ppm/°C Molded SMD Embossed Carrier T/R
Res Thick Film 1206 0.025 Ohm 1% 0.5W(1/2W) ±300ppm/C Sulfur Resistant Pad SMD Automotive T/R
Res Thick Film 0805 0.025 Ohm 1% 0.25W(1/4W) ±300ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity RLP73M3AR027FTDF provided by its distributors.

Res High Power Current Sense Thick Film 2512 0.027 Ohm 1% 2W ±400ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.027ohm, 1% +/-Tol, 400ppm/Cel, Surface Mount, 2512
Current Sense Resistors - SMD .027 OHM 1% 2W 400PPM
CURRENT SENSE RES, 0R027, 1%, 2 W, 2512;
RLP73M 3A R027 1% 1K RL Resistance Value: .027 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.027 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73M3AR027FTDF | Internal Number: 1-2176057-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176057-1