TE Connectivity 1-215079-4

Micro Match Female on Board Connector | Conn Rcpt 14POS 0.1 Tin Pcb
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-215079-4.

IHS

Datasheet6 pages1 year ago
Datasheet1 page20 years ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-20.37%

CAD Models

Download TE Connectivity 1-215079-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity8-215079-4
CONN RCPT 14POS 0.1 TIN PCB / 14 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
TE Connectivity8-215464-4
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Carton
TE Connectivity1-215464-4
Conn Shrouded Header (4 Sides) HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole T/R
Conn IDC Connector RCP 14 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Conn IDC Connector RCP 10 POS 2.54mm Solder ST Thru-Hole Picoflex® Tube
Molex 87872-1111 Power To The Board 1.25mm, Zigzag Header Bt B W/Friclk 3Sn 11 Circuit,

Descriptions

Descriptions of TE Connectivity 1-215079-4 provided by its distributors.

MICRO MATCH FEMALE ON BOARD CONNECTOR | CONN RCPT 14POS 0.1 TIN PCB
Conn Micro Socket Strip SKT 14 POS 1.27mm Solder ST Top Entry Thru-Hole T/R
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Red Insulator, Receptacle
Connector, Rcpt, 14Pos, 2Row, 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:14Contacts; Connector Mounting:Through Hole Mount; Product Range:Micro-Match; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 1-215079-4
MICRO-MATCH FOB.14P Connector System: Board-to-Board Number of Positions: 14 Centerline (Pitch): 1.27 mm Centerline (Pitch): .05 in PCB Mount Retention: With Board-to-Board 14 1.27 mm .05" | Female-On-Board Connector & Top Entry | Part Number: 1-215079-4 | Internal Number: 1-215079-4 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12150794