TE Connectivity 1-213826-1

Circular Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
$ 17.955
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-213826-1.

TE Connectivity

Datasheet7 pages9 years ago
Technical Drawing1 page16 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet9 pages15 years ago
Datasheet12 pages16 years ago

Electro Sonic

IHS

Future Electronics

JRH Electronics

Inventory History

3 month trend:
+45.99%

CAD Models

Download TE Connectivity 1-213826-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.955
$ 15.43
Stock
16,616
2,705
Authorized Distributors
6
6
Gender
Female
Female
Number of Positions
9
9
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Tin
Tin
Voltage Rating
250 V
250 V
Current Rating
13 A
13 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Amphenol IndustrialMS3102A18-9S
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol AerospaceMS3102R20-18PW
Conn MIL-DTL-5015 Circular PIN 9 POS Solder Cup ST Box Mount 9 Terminal 1 Port
Amphenol IndustrialMS3102A18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102A18-8S
Conn MIL-DTL-5015 Circular SKT 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Sine SystemsT3478000U
Circular Connector, Circular Industrial, Panel Mount Receptacle, 7 Contacts, Solder Socket
Amphenol Industrial97-3102A-20-16S(946)
Circular MIL Spec Connector 9P Sz 20 Box Mount Socket Recept Solder

Descriptions

Descriptions of TE Connectivity 1-213826-1 provided by its distributors.

Circular Connector, 9 Contact(s), Female, Solder Terminal, Receptacle
9 Position Shell Size 17 Panel Mount Female Circular Socket
CPC (Circular Plastic) and Circular Metal-Shell Connectors
ConnCircular SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port Tray
TE Connectivity , CPC Series 1, 9, , , IP65
1-213826-1, TE CONNECTIVITY/AMP BRAND
CONN RCPT FMALE 9POS TIN SOLDER
Circular Connector, Rcpt, 9Pos, Flange; Product Range:Cpc Series 1; Circular Connector Shell Style:Flange Mount Receptacle; No. Of Contacts:9Contacts; Circular Contact Type:Pcb Socket; Coupling Style:Threaded; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 1-213826-1
CPC 17-9 PSTD RECEPT ASSY LF Number of Positions: 9 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: Yes Circular Power Connector | 9 Connector Assembly 250 VDC Wire-to-Board | Part Number: 1-213826-1 | Internal Number: 1-213826-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12138261