TE Connectivity 1-213825-7

Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
$ 21.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-213825-7.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages9 years ago
Technical Drawing2 pages13 years ago
Instruction Sheet4 pages14 years ago
Instruction Sheet9 pages15 years ago
Datasheet12 pages16 years ago

IHS

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-19.95%

CAD Models

Download TE Connectivity 1-213825-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2006-01-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol IndustrialMS3102R20-27P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port
Conn MIL-C-5015 Circular SKT 14 POS Solder ST Box Mount 14 Terminal 1 Port
Amphenol AerospaceMS3102R20-27S
Conn MIL-DTL-5015 Circular SKT 14 POS Solder Cup ST Box Mount 14 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-213825-7 provided by its distributors.

Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular SKT 14 POS Solder RA Thru-Hole 14 Terminal 1 Port Tray
Series 1 CPC Circular Plastic Connectors CIRC REC SKT 17-14
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CIRCULAR PLASTIC CONNECTOR, POSTED RECEPTACLE ASSEMBLY
1-213825-7, TE Connectivity / AMP Brand
CONN RCPT FMALE 14POS TIN SOLDER
CIRCULAR CONNECTOR, RCPT, 14POS, PANEL; Product Range:CPC Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:14Contacts; Circular Contact Type:PCB Socket; Coupling Style:Threaded; Connector Body Material:Nylon (Polyamide) Body; Connector Body Plating:-; Contact Material:Brass; Contact Plating:Tin; SVHC:No SVHC (27-Jun-2018)
CPC POSTED RECEPTACLE ASSY Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: Yes Connector & Housing Type: Receptacle Connector Assembly 250 VDC Wire-to-Board | Circular Power Connector | Part Number: 1-213825-7 | Internal Number: 1-213825-7 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-213825-7 .