TE Connectivity 1-207369-3

Circular Connector, 28 Contact(s), Male, Solder Terminal, Receptacle
$ 27.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-207369-3.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet1 page9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page19 years ago

IHS

Newark

Future Electronics

JRH Electronics

CAD Models

Download TE Connectivity 1-207369-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Amphenol IndustrialMS3102E24-28P
Conn MIL-C-5015 Circular PIN 24 POS Solder ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102R24-28P
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102E24-28S
Conn MIL-DTL-5015 Circular SKT 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port
Amphenol IndustrialMS3102A28-16P
Conn MIL-DTL-5015 Circular PIN 20 POS Solder Cup ST Box Mount 20 Terminal 1 Port
Amphenol IndustrialMS3102A24-28PX
Conn MIL-DTL-5015 Circular PIN 24 POS Solder Cup ST Box Mount 24 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1-207369-3 provided by its distributors.

Circular Connector, 28 Contact(s), Male, Solder Terminal, Receptacle
Conn Circular M 28 POS Solder RA Thru-Hole 28 Terminal 1 Port Tray
CPC (Circular Plastic) and Circular Metal-Shell Connectors
CIRCULAR PLASTIC CONNECTOR, RECEPTACLE ASSEMBLY SZ 17-28 LF
Male Pins,Receptacle,Threaded 28pin Thermoplastic 7.5A , 36.44mm*36.44mm
Standard Circular Connector CIRC REC PIN 17-28 PCB
Panel plug, 28 pole, solder connection, straight, 1-207369-3
CPC RECEPT ASSY SZ 17-28 LF Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Panel Wire-to-Board Sealable: No Connector & Housing Type: Receptacle Connector Assembly 250 VDC Wire-to-Panel | Circular Power Connector | Part Number: 1-207369-3 | Internal Number: 1-207369-3 | TE Connectivity | AMP
Contact Termination Type:Solder
1-207369-3, TE CONNECTIVITY/AMP BRAND
CONN RCPT MALE 28POS GOLD SOLDER
CIRCULAR CONNECTOR, RCPT, 28POS, PCB PIN; Product Range:CPC Series 2; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:28Contacts; Circular Contact Type:PCB Pin; Coupling Style:Threaded; Contact Ma

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-207369-3.