TE Connectivity 1-206934-1

Circular Conn, Rcpt, 37Pos, Pcb Rohs Compliant: Yes |Te Connectivity Amp 1-206934-1...
$ 84.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-206934-1.

TE Connectivity

Datasheet7 pages10 years ago
Technical Drawing1 page13 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Technical Drawing1 page9 years ago
Technical Drawing1 page9 years ago
Datasheet12 pages16 years ago

element14 APAC

IHS

Farnell

Future Electronics

Inventory History

3 month trend:
-4.69%

CAD Models

Download TE Connectivity 1-206934-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 84.337
$ 55.91
Stock
2,150
3,027
Authorized Distributors
6
6
Gender
Male
Male
Number of Positions
37
37
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Gold
Gold
Voltage Rating
250 V
250 V
Current Rating
13 A
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102E28-21S
Conn MIL-C-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SX
Conn MIL-DTL-5015 Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port
Amphenol IndustrialMS3100A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder Cup ST Wall Mount 37 Terminal 1 Port
Amphenol IndustrialMS3102A28-21SW
MIL Series Connector, 37 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-206934-1 provided by its distributors.

Circular Conn, Rcpt, 37Pos, Pcb Rohs Compliant: Yes |Te Connectivity Amp 1-206934-1...
Circular Connector, 37 Contact(s), Polyethylene, Male, Solder Terminal, Receptacle
CPC Series 1 Flange Receptacle 37 Position 23 Shell Circular Plastic Connector
TE Connectivity 1-206934-1 Standard Circular Connector Male Shrouded PCB
CIRCULAR CONNECTOR, RECEPTACLE, 23-37, FLANGE, PCB; Product Range: CPC Series 1; Circular Connector Shell Style: Flange Mount Receptacle; No. of Contacts: 37Contacts; Circular Contact Type: PCB Pin; Couplin
CPC RECPT ASSEMBLY SIZE 23-37 Connector Product Type: Connector Assembly Operating Voltage: 250 VDC Connector System: Wire-to-Board Wire-to-Panel Sealable: No Connector & Housing Type: Receptacle Connector Assembly 250 VDC Wire-to-Board | Circular Power Connector | Part Number: 1-206934-1 | Internal Number: 1-206934-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-206934-1,
  • 1-206934-1.
  • 1-206934-1...