TE Connectivity 1-200835-1

M Series Mounting Hardware, Corner Guide Socket, Panel Mount, Stainless Steel
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-200835-1.

IHS

Datasheet4 pages1 year ago

element14 APAC

Farnell

Burklin Elektronik

X-ON

Inventory History

3 month trend:
-1.46%

CAD Models

Download TE Connectivity 1-200835-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body

Descriptions

Descriptions of TE Connectivity 1-200835-1 provided by its distributors.

M Series Mounting Hardware, Corner Guide Socket, Panel Mount, Stainless Steel
Rectangular Connector Hardware, Guide Socket Kit, Wire-to-Wire, 16 / 20 / 34 Position, Wire & Cable, Power & Signal, AMP M Series
SERIESM MIN. RECT. GUIDE SOC Hardware Type:Guide Socket Kit;Guide Pin/Socket Type:Corner Guide Socket Kit Corner | Rectangular Connector Hardware | Part Number: 1-200835-1 | Internal Number: 1-200835-1 | TE Connectivity
GUIDE SOCKET KIT, #4-40 UNC, 20.19MM; Ac; GUIDE SOCKET KIT, #4-40 UNC, 20.19MM; Accessory Type:Guide Socket; For Use With:M Series Rectangular Connectors; Thread Size - Metric:-; Thread Size - Imperial:4-40; Screw Head Height:10.29mm; Screw Length:20.19mm; Series:M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-200835-1.