TE Connectivity 1-1986693-9

Conn Terminal Block F 19 POS 3.81mm ST Cable Mount 11A/Contact
$ 20.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986693-9.

IHS

Datasheet4 pages1 year ago

Farnell

Factory Futures

X-ON

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity1-1986692-9
Conn Terminal Block F 19 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity / AMP1-796693-9
Conn Terminal Block F 19 POS 3.5mm Screw RA Cable Mount 11A/Contact
TE Connectivity1-1986723-9
Conn Terminal Block F 19 POS 3.5mm ST Cable Mount 11A/Contact
TE Connectivity1-1986725-9
Conn Terminal Block F 19 POS 3.5mm ST Cable Mount 11A/Contact
Phoenix Contact1966266
TERMINAL BLOCK;PLUG, FEMALE SOCKETS;19 POS;0.138" PITCH;8A;150V;16-24 AWG
Phoenix Contact1952432
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1-1986723-9
Conn Terminal Block F 19 POS 3.5mm ST Cable Mount 11A/Contact
Phoenix Contact1840502
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Phoenix Contact1840489
Terminal Block Connector; Plug; Screw; 14; 3.5 mm; 28-16 AWG; 8 A; 300 V; PA; M2

Descriptions

Descriptions of TE Connectivity 1-1986693-9 provided by its distributors.

Conn Terminal Block F 19 POS 3.81mm ST Cable Mount 11A/Contact
RoHS Compliant 2012 Lead Free Side Stacking Terminal Block Plug, Female Sockets 30AWG -40C~110C 9A 300V
Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s)
Pluggable Terminal Blocks 3.5MM L/HAND 19 POS STR SPRING PLG
STR PLUG SPRING TYPE LH 19P, 3.50mm
TERM BLOCK PLUG 19POS STR 3.5MM
F-CONN SIDE-LEFT 19P, 3.50 PCB
STR PLUG SPRING TYPE LH 19P, 3.50MM; Pitch Spacing: 3.5mm; No. of Positions: 19Ways; Wire Size (AWG): 30AWG to 14AWG; Conductor Area CSA: 2mm²; Wire Connection Method: Push In; Rated Current: 11A; Rated Voltage: 300V; Product R

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986693-9 .