Descriptions of Phoenix Contact 1840502 provided by its distributors.
Terminal Block; Plug; 8 A; 160 V; 3.5 mm; 16; Screw; 2.5 kV; 160 V; Polyamide
Conn Terminal Block F 16 POS 3.5mm Screw RA Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix,PCBplug connector,MC1,5/16-ST-3,5,Phoenix Contact 3.5mmpitch16pPlug-in terminal blocks plug, MC 1.5/16-ST-3.5series, 320 V, Tighten the screws, green
Terminal Block, Pluggable, 16Pos, 16Awg; Pitch Spacing:3.5Mm; No. Of Positions:16Ways; Wire Size (Awg):28Awg To 16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Screw; Rated Current:8A; Rated Voltage:160V; Product Range:Mini Rohs Compliant: Yes |Phoenix Contact MC 1,5/16-ST-3,5
PCB connector, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Socket, number of potentials: 16, number of rows: 1, number of positions: 16, number of connections: 16, product range: MC 1,5/..-ST, pitch: 3.5 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, plug-in system: COMBICON MC 1,5, locking: without, mounting method: without, type of packaging: packed in cardboard