TE Connectivity 1-1986484-1

Conn Terminal Block PL 11 POS 5.08mm Screw ST Cable Mount 16A/Contact
$ 11.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1986484-1.

IHS

Datasheet4 pages1 year ago
Datasheet4 pages1 year ago

JRH Electronics

Factory Futures

Farnell

Burklin Elektronik

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-12-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Phoenix Contact1757103
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 11; Screw; PA
Phoenix Contact1792333
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact1792841
MVSTBW2,5/11-ST-5,08,PCB,Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 12A
TE Connectivity1-284041-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP1-1546105-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP1-284047-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact

Descriptions

Descriptions of TE Connectivity 1-1986484-1 provided by its distributors.

Conn Terminal Block PL 11 POS 5.08mm Screw ST Cable Mount 16A/Contact
PCB terminal, 11 pole, pitch 5.08 mm, AWG 24-14, 16 A, cage clamp, green, 1-1986484-1
PCB Terminal Blocks, Plug, Wire-to-Board, 11 Position, .2 in [5.08 mm] Centerline, 1 Row, Top / Side Wire Entry Angle, 24 – 14 AWG Wire Size
PLUG, 5.08MM, GN, SS & WE SAME SIDE, 11; Pitch Spacing:5.08mm; No. of Positions:11Ways; Wire Size (AWG):24AWG to 14AWG; Conductor Area CSA:2mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V; Produc
PLUG, 5.08MM, 16A, FRONT, 11WAY; Connector Type:Terminal Block, Pluggable; Connector Mounting:Cable; Pitch Spacing:5.08mm; No. of Contacts:11; Wire Size (AWG):24 to 14 AWG; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable; Wire Size Range (AWG):24-14

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1986484-1 .