Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1757103

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 11; Screw; PA
$ 8.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1757103.

Phoenix Contact

Datasheet21 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-28.28%

Supply Chain

Country of OriginIndia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-284041-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP1-1546105-1
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 15A/Contact
TE Connectivity / AMP1-796859-1
Conn Terminal Block F 11 POS 5.08mm Screw RA Panel Mount 15A/Contact
Phoenix Contact1792333
Conn Terminal Block F 11 POS 5.08mm Screw ST Cable Mount 12A
Phoenix Contact1792841
Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 11; Screw; PA
Phoenix Contact1764293
Terminal Connector Plug Female 12A 250V 11-Pos. - MSTB25/11-STZ-508

Descriptions

Descriptions of Phoenix Contact 1757103 provided by its distributors.

Terminal Block; Plug; 12 A; 250 V; 5.08 mm; 24 AWG/kcmil (Min.); 11; Screw; PA
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Terminal Connector Plug Female 12A 250V 11-Pos. - MSTB25/11-ST-508
COMBICON SERIES PLUG IN PARALLEL TO CONDUCTOR AXIS 11POS 12A 250VAC 24-12AWG GREEN PLASTIC HOUSING 5.08MM PITCH 50.80MM LENGTH
Terminal Block, Pluggable, 11Pos, 12Awg; Pitch Spacing:5.08Mm; No. Of Positions:11Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:12A Rohs Compliant: Yes |Phoenix Contact MSTB 2,5/11-ST-5,08
PCB connector, nominal cross section: 2.5 mm2, color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Sn, contact connection type: Socket, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MSTB 2,5/..-ST, pitch: 5.08 mm, connection method: Screw connection with tension sleeve, screw head form: L Slotted, conductor/PCB connection direction: 0 °, locking clip: - Locking clip, plug-in system: COMBICON MSTB 2,5, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSTB 2,5/11-ST-5,08
  • MSTB2,5/11-ST-5,08