TE Connectivity 1-1971906-3

Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1971906-3.

IHS

Datasheet6 pages1 year ago
Datasheet3 pages8 years ago

Sager Electronics

JRH Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
-16.91%

CAD Models

Download TE Connectivity 1-1971906-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity4-1971906-3
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity3-1971906-3
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity2-1971906-3
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
4.20mm Pitch Mini-Fit Header Dual Row Vertical 6 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 6 Contacts, Through Hole Right Angle
Connector Wire to Board Header 6 Position 4.2mm Solder Straight Thru-Hole Tray

Descriptions

Descriptions of TE Connectivity 1-1971906-3 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
PCB Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.13 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
CONNECTOR, HEADER, 6POS, 2ROW, 3.3MM; Pitch Spacing: 3.3mm; No. of Contacts: 6Contacts; Gender: Header; Product Range: Grace Inertia Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plate
HEADER ASSY 6POS,KEYING-A,NEW GIC3.3 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 3.3 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1-1971906-3 | Internal Number: 1-1971906-3 | 3.3 mm | TE Connectivity | GRACE INERTIA

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty