Molex 39-29-9062

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39-29-9062.

Upverter

Datasheet23 pages5 years ago

IHS

Molex

HQonline

Master Electronics

Inventory History

3 month trend:
-1.19%

CAD Models

Download Molex 39-29-9062 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586585-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tray
Connector Wire to Board Header 6 Position 4.2mm Solder Straight Through-Hole
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 6 Contacts, 2 Rows, 4.2mm Pitch
Amphenol Communications Solutions10127721-061LF
10127721-061LF-MINITEK PWR3.0 VT HEADER | Amphenol FCI (Amphenol CS) 10127721061LF
Amphenol Communications Solutions10127720-061LF
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug

Descriptions

Descriptions of Molex 39-29-9062 provided by its distributors.

Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
2x3P 6P 2 4.2mm 4.2mm 3 Direct Insert Plugin,P=4.2mm Wire To Board Connector ROHS
Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Plug
BEAU Headers & Wire Housings 6 CKT VERT HEADER
Connector Header Through Hole 6 position 2 Row 0.165" (4.20mm) Board Lock with Drain Holes Tin Contact UL94V-2
Headers & Wire Housings MINI-FIT JR HDR 06P VT 94V-2
Molex 4.2mmpitch6pDouble row pin header Wire-to-board connector, Mini-Fit Jr.series, right angle, Through hole mounting
PLUG & SOCKET CONN, HEADER, 6POS, 4.2MM
HEADER 4.20MM, D/R, VERT, PCB LOCK, 6W
Cross Referenced to MOLEX - Part MOL39-29-9062
CONN, PCB HDR, 6POS, 2ROW, 4.2MM, THT;
REC PR Conn 6 contSol TermPlug
Pitch mm = 4.2 / Contacts = 6 / Rows = 2 / Gender = Male / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Mounting Pin Length mm = 3.5 / Current Rating A = 9 / Voltage Rating V = 600 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Flammability Rating = UL 94V-2 / Series = Mini-Fit Jr.

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0039299062
  • 039299062
  • 39-29-9062.
  • 39-29-9062..
  • 3929-9062
  • 39299062