
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | 1-1971895-4 | 35 | 1600 | |||||||||
| Onlinecomponents.com | 1-1971895-4 | 35 | 1600 | Bulk | ||||||||
| Powell Electronics | 1-1971895-4 | 23 | 1600 | 17h | ||||||||
| Heilind Asia | 1-1971895-4 | 0 | 4h | |||||||||
| Interstate Connecting Components | 1-1971895-4 | 0 | 10h |
Download datasheets and manufacturer documentation for TE Connectivity 1-1971895-4.
Download TE Connectivity 1-1971895-4 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1-1971895-4 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1-1971895-4.