Molex 171813-0003

Molex 3.96mm Pitch 3-Pin Header Board-to-Board, Wire-to-Board KK 396 Series Right Angle TH
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 171813-0003.

Molex

Datasheet2 pages13 years ago
Technical Drawing2 pages13 years ago
Technical Drawing0 pages0 years ago

Master Electronics

Farnell

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.96%

CAD Models

Download Molex 171813-0003 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMX
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2013-06-17
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

SPOX™ and KK® 396 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits
Pin Header, 3 Contacts, 1 Row, 3.96mm, Tin, 7A, Straight, Partially Shrouded, Brass, THT, PET
KK 42892 ROHS3Compliant Board Lock Tin Connector Header 60.0muin 1.52mum
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
Conn Unshrouded Header HDR 3 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk
ROHS3Compliant COMMERCIAL UL CSA 2005 Connector BOARD CONNECTOR -55C 0.6inch

Descriptions

Descriptions of Molex 171813-0003 provided by its distributors.

Molex 3.96mm Pitch 3-Pin Header Board-to-Board, Wire-to-Board KK 396 Series Right Angle TH
Pin Header, 3 Contacts, 1 Row, 3.96mm, Matte Tin, 5A, Straight, Partially Shrouded, Brass, THT
CONN, RECT, HEADER,3.96MM PITCH,3 POS, W-TO-B, RPC, VERT, KK SER, FRICTION LOCK, TIN
KK 396 RPC Vertical Header, 3.96mm Pitch, Friction Lock, Reflowed Matte Tin (Sn) Plating, 17.02mm Mating Pin Length, 2.37mm Tail Length, Bag, 3 Circuits
Connector Systems:Board-To-Board, Power,; Available Until Stocks Are Exhausted Alternative Available |Molex 171813-0003 .
CONNECTOR, HEADER, 3POS, 1ROW, 3.96MM; Pitch Spacing: 3.96mm; No. of Contacts: 3Contacts; Gender: Header; Product Range: KK 396 171813 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 171813-0003 .
  • 1718130003