TE Connectivity 1-1904045-2

Connector with Mounting Flap Mini ISO Relays
$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1904045-2.

IHS

Datasheet3 pages1 year ago

Sager Electronics

Master Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-12.57%

CAD Models

Download TE Connectivity 1-1904045-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-01-13
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity350809-1
Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
HOUSING FEMALE, 5WAY; Pitch:3.96mm; Connector Type:Rectangular; No. of Ways:5; Series:2139
Header Connector, cable Mount, plug,5 Contacts, skt,0.1 Pitch, idc Terminal |Molex 22-01-3057
TE Connectivity641294-1
Connector Accessory, 0.05in Min Cable Dia, 0.115in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity1-178288-5
Rectangular Power Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1-1904045-2 provided by its distributors.

Connector with Mounting Flap Mini ISO Relays
RELAY SOCKET, 5POS, BRACKET, QC; Socket Mounting:Bracket; Socket Terminals:Quick Connect; No. of Pins:5Pins; Current Rating:-; Voltage Rating:-; Product Range:V23333 Series; Accessory Type:Relay Socket RoHS Compliant: Yes
V23333Z1001A008-EV-100 Relay Socket Type: Bracket Mount Relay Socket For Use With: Plug-In Mini ISO Relays Bracket Mount Plug-In Mini ISO Relays | Relay Socket | Part Number: 1-1904045-2 | Internal Number: 1-1904045-2 | Alias Number: 3 334 485 008 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1904045-2.