TE Connectivity 1-1827581-4

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
$ 3.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1827581-4.

TE Connectivity

Datasheet21 pages5 years ago
Datasheet131 pages4 years ago
Datasheet4 pages14 years ago
Datasheet16 pages14 years ago
Datasheet22 pages15 years ago

Upverter

IHS

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 1-1827581-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
12 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Tin
Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 12 Contacts, Through Hole, TSW Series
TE Connectivity1-2069029-4
Rectangular Power Connector, 12 Contact(s), Crimp Terminal, Receptacle
TE Connectivity1-770186-1
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity5-103817-2
Board Connector, 12 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, Black Insulator

Descriptions

Descriptions of TE Connectivity 1-1827581-4 provided by its distributors.

Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
Conn Power HDR 12 POS 3.5mm Solder ST Thru-Hole 12 Terminal 1 Port Box/Tube
CONNECTOR, HEADER, 12POS, 3ROW, 3.5MM; Pitch Spacing: 3.5mm; No. of Contacts: 12Contacts; Gender: Header; Product Range: Dynamic 1000 Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold ove
PCB Mount Header, Vertical, Wire-to-Board, 12 Position, 3.5 mm [.137 in] Centerline, Fully Shrouded, Gold, Through Hole - Solder, Dynamic 1000 Series
Special Order: DYNAMIC 1500T HDR ASSY V 12PX BLACK GOLD PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 3.5 mm PCB Mount Header Vertical Wire-to-Board 3 | Header Assembly: Wire-To-Board & 5A & Gold Plated | Part Number: 1-1827581-4 | Internal Number: 1-1827581-4 | 3.5 mm | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty