TE Connectivity 1-1825097-2

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1825097-2.

IHS

Datasheet5 pages1 year ago
Datasheet2 pages18 years ago

element14 APAC

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+21.57%

CAD Models

Download TE Connectivity 1-1825097-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2005-07-25
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

C&K ComponentsEP12SD1ABE
Pushbutton Switch, Spdt, Momentary, 0.02A, 20Vdc, Solder Terminal, Through Hole-Right Angle
C&K ComponentsEP12SD1CBE
Pushbutton Switch,Straight,Spdt,On-(On),Pc Tail Terminal,Pcb Hole Count:3 Rohs Compliant: Yes
C&K ComponentsEP12SD1AVBE
Switch Push Button N.C. SPDT Plunger 20VAC 20VDC 0.4W Momentary Contact PC Pins Thru-Hole T/R
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VD, SOLDER, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, 100 MA, 24V DC, SOLDER, IP67, RP8200 SERIES
PUSHBUTTON SWITCH, SPST, OFF-ON, ROUND CAP, 100MA, 24VDC, SOLDER, RP8200 SERIES
C&K ComponentsAP4D202SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4N000SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount
C&K ComponentsAP4N002SZBE
Pushbutton Switch, SPST, Momentary, 0.2A, 24VDC, Solder Terminal, Panel Mount

Descriptions

Descriptions of TE Connectivity 1-1825097-2 provided by its distributors.

Switch Push Button ON Mom SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Thru-Hole PC Pins Bulk
TPB Series SPDT 20 V 0.4 A Round Cap Through Hole Right Anglet Pushbutton Switch
PB SWITCH, SPDT, 0.4VA, 20VAC, TH; Switch Operation: Momentary; Contact Configuration: SPDT; Contact Voltage AC Nom: 20V; Contact Voltage DC Nom: 20V; Contact Current Max: -; Switch Terminals: PC Pin; Product Range: TP Series;
Special Order: TPB11FGRA204 Push Button Switch Product Type: General Purpose Push Button Switch Configuration (Pole-Throw): Single Pole - Double Throw Number of Actuators: Single Actuator Profile: Extended Bushing Style: Unthreaded General Purpose Push Button Switch Single Pole - Double Throw Extended | Pushbutton Switch | Part Number: 1-1825097-2 | Internal Number: 1-1825097-2 | Alias Number: TPB11FGRA204 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1825097-2 .
  • TPB11FGRA204