Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

APEM PT65103

Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
$ 3.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for APEM PT65103.

IHS

Datasheet5 pages8 years ago

Jameco (USA)

Electro Sonic

Gerber

Inventory History

3 month trend:
+1480%

CAD Models

Download APEM PT65103 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

OmronA6A-16R
Switch DIP N.O./N.C. SP16T 16 Dial 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Extended Shaft 0.1A 28VDC PC Pins 10000Cycle 2.54mm Thru-Hole Box
Switch DIP SP16T 16 Flush Screwdriver 0.1A 28VDC PC Pins 10000Cycles 2.54mm Thru-Hole Box
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Switch DIP SP16T 16 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Descriptions

Descriptions of APEM PT65103 provided by its distributors.

Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
ROTARY DIP SWITCH, HEX, 16 POSITION, ROTARY FOR TOOL, 150MA, 24VDC, GOLD, PC
Hexadecimal 16 Position DIP Switch Through Hole 150mA 24V
16 5.08mm 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm*10mm*6.5mm
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, On-off, Latched, 0.4A, 24VDC, 6 PCB Hole Cnt, Solder Terminal, Screw Driver Actuator, Through Hole-straight
SWITCH, DIP, 16 WAY, HEX, ARROW SHAPED; Product Range: -; Switch Mounting: Through Hole; No. of Switch Positions: 16 Position; Switching Voltage: 24VDC; Output Code: Hexadecimal; Switching Current: 400mA; Switch Construction: S

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • APEM GROUP
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • PEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM Components Inc