Omron A6K-164RS

Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
$ 7.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6K-164RS.

IHS

Datasheet6 pages12 years ago

Newark

Sager Electronics

X-ON

TME

CAD Models

Download Omron A6K-164RS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of Omron A6K-164RS provided by its distributors.

Switch DIP SP16T 16 Extended Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
16 20000Cycles 25mA DIP Through hole mounting 7.2mm(Length)*6mm(height)
DIP Switches / SIP Switches Thru-Hole 5x2 Tm 16P Top, Ext Shaft, Wht
Rotary switch,DIP,5x2,extended,16 way
RS APAC
MINIATURE ROTARY DIP SWITCH MANUAL SWITCHES
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Extended Type Actuator, Through Hole-straight
SWITCH, ROTARY, 16WAY, 5X2, TOP; No. of Switch Positions: 16 Position; No. of Poles: -; Angle of Throw: -; Contact Current AC Max: -; Contact Voltage AC Max: -; Product Range: -; Illumination: Non Illuminated; Contact Current D
SWITCH, ROTARY, 16WAY, 5X2, TOP; Switch Type:DIP; No. of Switch Positions:16; Actuator Style:Spindle; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:Through Hole; SVHC:No SVHC (20-Jun-2011); Actuation Type:Spindle; Contact Current Max:10µA; Contact Resistance:200mohm; Contact Voltage DC Max:24V; Contact Voltage DC Min:3.5VDC; Dielectric Strength VAC:250V; External Depth:6mm; External Width:7.2mm; Height:7.2mm; Insulation Resistance:100Mohm; Lead Spacing:1.27mm; Mounting Type:Through Hole; No. of Electrical Operations:20000; No. of Positions:16; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:A6K; Shaft Diameter:2.8mm; Switch Operation:BCD/hexadecimal 1-2-4-8 code; Terminal Type:Through Hole; Termination Method:5 x 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6K164RS