Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

C&K Components CRD16RM0CB

16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
$ 7.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for C&K Components CRD16RM0CB.

IHS

Datasheet4 pages3 years ago

Farnell

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
-28.26%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2009-09-03
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

C&K ComponentsCRD16CL1CK
Switch DIP N.O./N.C. SP16T 16 Spindle 20VAC 20VDC 0.4VA PC Pins 30000Cycles 2.54mm Thru-Hole Tube
C&K ComponentsCRD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
C&K ComponentsCRD16CM0CB
16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
CTS Components220ADC16
Switch DIP SP16T 16 Shaft 0.1A 50VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
CTS Components220ADA16
16 5.08mm 10000Cycles 10000Cycles DIP Through hole mounting 7.2mm(Length)*7.77mm(height)

Descriptions

Descriptions of C&K Components CRD16RM0CB provided by its distributors.

16 30000Cycles 20V(AC/DC) 20000Cycles DIP Through hole mounting 10mm(Length)*6.5mm(height)
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 30000Cycle 2.54mm Thru-Hole Tube
Rotary Coded Switch, 16 Positions, Hexadecimal, Latched, 0.02A, 20VDC, 6 PCB Hole Cnt, Solder Terminal, Flush, Screwdriver Slot Actuator, Through Hole-straight
SWITCH ROTARY DIP HEX FLUSH 20V; Product Range:CRD Series; Switch Mounting:Through Hole; No. of Switch Positions:16 Position; Switching Voltage:20V; Output Code:Hexadecimal; Switching Current:-; Switch Construction:Seale

Manufacturer Aliases

C&K Components has several brands around the world that distributors may use as alternate names. C&K Components may also be known as the following names:

  • C&K
  • CKCOMP
  • C&K COMPONENTS INC
  • C&K SWITCHES
  • C&K SWITCH
  • C&K Components Corp
  • C AND K COMPONENTS
  • C & K COMPONENT
  • C&K COMPONEN
  • C AND K
  • C&K CONNECT
  • C&K/ITT CANNON
  • C & K COMPONENTS LLC
  • C&K COMPO
  • ITTE
  • C & K COMPON
  • Littelfuse - C&K
  • C&K Aerospace
  • C&K COMPONENTS (VA)
  • ITT/C&K
  • C&K / ITT INDUSTRIES
  • C&K Switc
  • C&K Components (Schadow)
  • RAFI-USA INC / C&K COMPONENTS
  • C & K Components Incorporated
  • C&K Components
  • C&K Components Ltd.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRD16R-M0-C-B