Omron A6KSV-164RF

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
$ 7.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6KSV-164RF.

IHS

Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

TME

Inventory History

3 month trend:
-99.99%

CAD Models

Download Omron A6KSV-164RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing SMD Tube
Switch DIP N.O./N.C. SP16T 16 Extended Shaft 0.025A 24VDC Gull Wing 2.54mm SMD Tube
C&K ComponentsRTE1600G44
SWITCH, HEX, 0.1A, 30VDC, DIP; No. of Poles:1; No. of Switch Positions:16; Conta
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsCRD16CM0SBR
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA Gull Wing 30000Cycle 2.54mm SMD T/R

Descriptions

Descriptions of Omron A6KSV-164RF provided by its distributors.

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC Gull Wing SMD Tube
DIP Switches / SIP Switches SMT 5x2 Terminal 16P Side-Act, Flat, Wht
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Surface Mount-right Angle
SWITCH, ROTARY, 16WAY, 5X2, SIDE, SMD; Switch Type:DIP; No. of Switch Positions:16; Actuator Style:Flat; Pitch Spacing:1.27mm; Contact Current DC Max:25mA; Switch Mounting:PCB; SVHC:No SVHC (20-Jun-2011); Actuation Type:Flat; Actuator Type:Screwdriver Slot; Contact Current Max:10µA; Contact Resistance:200mohm; Contact Voltage DC Max:24V; Contact Voltage DC Min:3.5VDC; Dielectric Strength VAC:250V; External Depth:3mm; External Width:7.2mm; Height:7.43mm; Insulation Resistance:100Mohm; Lead Spacing:1.27mm; No. of Electrical Operations:20000; No. of Positions:16; Operating Temperature Max:80°C; Operating Temperature Min:-30°C; Series:A6KS; Switch Operation:BCD/hexadecimal 1-2-4-8 code; Terminal Type:SMD; Termination Method:5 x 2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6KS-V164RF
  • A6KSV164RF