Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron A6KV-164RF

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
$ 6.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron A6KV-164RF.

IHS

Datasheet6 pages12 years ago

RS (Formerly Allied Electronics)

Sager Electronics

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron A6KV-164RF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.20
Introduction Date2010-11-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Switch DIP SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
Switch DIP ON OFF SP16T 16 Extended Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.025A 24VDC PC Pins 2.54mm Thru-Hole Tube
TE Connectivity1-1825007-6
Rotary Coded Switch, Decimal, 0.4A, 20Vdc, Wire Terminal, Flush Type Actuator, Panel Mount
C&K ComponentsCD16RM0AB
Switch DIP SP16T 16 Flush Screwdriver 20VAC 20VDC 0.4VA PC Pins 20000Cycle 2.54mm Thru-Hole Tube
16 10000Cycles 10000Cycles 150mA DIP Through hole mounting 10mm(Length)*11.9mm(height)

Descriptions

Descriptions of Omron A6KV-164RF provided by its distributors.

Switch DIP ON OFF SP16T 16 Flush Shaft 0.025A 24VDC PC Pins Thru-Hole Tube
DIP Switches / SIP Switches Thru-Hole 5x2 Tm 16P Side-Act, Flat, Wht
Rotary Coded Switch, 16 Positions, Binary Coded Hexadecimal, Latched, 0.025A, 24VDC, Solder Terminal, Flat Type Actuator, Through Hole-right Angle
SWITCH, ROTARY, 16WAY, 5X2, SIDE; Series:A6K; Switch Function Type:BCD/hexadecimal 1-2-4-8 code; Voltage, Contact DC Max:24V; Max Contact Current DC:25mA; Terminal Type:Through Hole; Dielectric Strength, VAC:250V; External Depth:7.9mm; Height:7.77mm; Max Contact Current:10µA; No. of Electrical Operations:20000; No. of Positions:16; Resistance, Contact:200mohm; Resistance, Insulation:100Mohm; Temp, Op. Max:80°C; Temp, Op. Min:-30°C; Termination Method:5 x 2; Voltage, Contact DC Min:3.5V dc; Width, External:7.2mm

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • A6KV164RF