Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 6-103908-9

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
$ 2.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 6-103908-9.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet197 pages8 years ago
Technical Drawing1 page14 years ago
Datasheet20 pages16 years ago

IHS

Newark

Electro Sonic

ShanghaiCT

Inventory History

3 month trend:
+0.02%

CAD Models

Download TE Connectivity 6-103908-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.765
$ 4.878
Stock
11,007
4,684
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
20
20
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Gold, Tin
Gold
Housing Material
Thermoplastic
Thermoplastic
Contact Material
Brass
Brass

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-21
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity6-104910-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity6-103639-9
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
TE Connectivity6-104909-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103638-9
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
TE Connectivity6-103635-9
Conn Shrouded Header (4 Sides) M 20 POS 2.54mm Solder RA Side Entry Thru-Hole Tube
TE Connectivity6-104935-9
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole Box
TE Connectivity6-103735-9
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator
TE Connectivity1-103638-9
Conn Shrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole Tube

Descriptions

Descriptions of TE Connectivity 6-103908-9 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder ST Thru-Hole Tube
Header,Latch Holder 1 20pin Male Pin Black Through hole mounting 53.34mm(Length)*6.98mm(height)
Pin header, 20 pole, pitch 2.54 mm, straight, black, 6-103908-9
SOLIS SP SPD22-16COM22-18MIL1833 | TE Connectivity 6-103908-9
Headers & Wire Housings HDR PIN 1X20C VRT
.100 AMPMODU Headers Housings & Contacts
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle
TE Connectivity 6-103908-9 连接器组件
RS APAC
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:through Hole Straight; Product Range:ampmodu Mte Series; Connector Shroud:shrouded; Gender:header Rohs Compliant: Yes
20 MTE HDR SRST LATCH W/HLDWN PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 20 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 20 | Header & Receptacle | Part Number: 6-103908-9 | Internal Number: 6-103908-9 | 2.54 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-103908-9.